TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA

BD433M5FP2-CZE2

DigiKey Part Number
BD433M5FP2-CZE2TR-ND - Tape & Reel (TR)
BD433M5FP2-CZE2CT-ND - Cut Tape (CT)
BD433M5FP2-CZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD433M5FP2-CZE2
Description
IC REG LIN 3.3V 500MA TO263-3F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F
Datasheet
 Datasheet
EDA/CAD Models
BD433M5FP2-CZE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
175 µA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.77500$37.75
25$3.45240$86.31
100$3.09960$309.96
250$2.93116$732.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.82958$1,414.79
1,000$2.74601$2,746.01
1,500$2.70415$4,056.22
2,500$2.65777$6,644.43
3,500$2.63066$9,207.31
5,000$2.60459$13,022.95
Manufacturers Standard Package
Unit Price without GST:$5.06000
Unit Price with GST:$5.81900