
ESR18EZPF49R9 | |
---|---|
DigiKey Part Number | 846-ESR18EZPF49R9TR-ND - Tape & Reel (TR) 846-ESR18EZPF49R9CT-ND - Cut Tape (CT) 846-ESR18EZPF49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF49R9 |
Description | RES 49.9 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF49R9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.15300 | $1.53 |
25 | $0.12000 | $3.00 |
50 | $0.10460 | $5.23 |
100 | $0.08630 | $8.63 |
250 | $0.07164 | $17.91 |
500 | $0.07056 | $35.28 |
1,000 | $0.05652 | $56.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04627 | $231.35 |
10,000 | $0.04274 | $427.40 |
15,000 | $0.04123 | $618.45 |
25,000 | $0.03884 | $971.00 |
35,000 | $0.03774 | $1,320.90 |
50,000 | $0.03665 | $1,832.50 |
60,000 | $0.03658 | $2,194.80 |
120,000 | $0.03598 | $4,317.60 |
125,000 | $0.03591 | $4,488.75 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |