KTR18EZPJ820 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,522
Unit Price: $0.39000
Datasheet

Direct


Vishay Dale
In Stock: 17,032
Unit Price: $0.18000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 79,329
Unit Price: $0.24000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00799
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6,478
Unit Price: $0.18000
Datasheet

Upgrade


Bourns Inc.
In Stock: 21,457
Unit Price: $0.18000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 20,000
Unit Price: $0.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 80,961
Unit Price: $0.29000
Datasheet

Upgrade


YAGEO
In Stock: 1,487
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 10,011
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,873
Unit Price: $0.18000
Datasheet

Similar


YAGEO
In Stock: 9,515
Unit Price: $0.18000
Datasheet

Similar


Bourns Inc.
In Stock: 114,523
Unit Price: $0.18000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ820

DigiKey Part Number
RHM82PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ820
Description
RES SMD 82 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04284$214.20
Manufacturers Standard Package
Unit Price without GST:$0.04284
Unit Price with GST:$0.04927