MCR03ERTJ680 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.03980
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00464
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,000
Unit Price: $0.22000
Datasheet

Direct


Vishay Dale
In Stock: 10,326
Unit Price: $0.18000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00494
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 22,512
Unit Price: $0.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 163,407
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 145,430
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 176,002
Unit Price: $0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 105,198
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 32,436
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00589
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00649
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ680

DigiKey Part Number
RHM68CGTR-ND - Tape & Reel (TR)
RHM68CGCT-ND - Cut Tape (CT)
RHM68CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ680
Description
RES SMD 68 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTJ680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00338$16.90
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700