MCR18ERTJ432 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 246,746
Unit Price: $0.24000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00799
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6,358
Unit Price: $0.18000
Datasheet

Upgrade


WEC
In Stock: 50,000
Unit Price: $0.01600
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 77,232
Unit Price: $0.29000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13,740
Unit Price: $0.28000
Datasheet

Upgrade


YAGEO
In Stock: 16,655
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 52,542
Unit Price: $0.35000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 18,159
Unit Price: $0.18000
Datasheet

Similar


Bourns Inc.
In Stock: 2,876
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 17,368
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01546
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04174
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ432

DigiKey Part Number
RHM4.3KCKTR-ND - Tape & Reel (TR)
RHM4.3KCKCT-ND - Cut Tape (CT)
RHM4.3KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ432
Description
RES SMD 4.3K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ432 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00823$41.15
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700