10YXG220MEFC6.3X7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 29,018
Unit Price: $0.55000
Datasheet
YXG Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXG220MEFC6.3X7

DigiKey Part Number
10YXG220MEFC6.3X7-ND
Manufacturer
Manufacturer Product Number
10YXG220MEFC6.3X7
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXG220MEFC6.3X7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
5,000$0.11834$591.70
Manufacturers Standard Package
Unit Price without GST:$0.11834
Unit Price with GST:$0.13609