16SLV10M4X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 18,126
Unit Price: $0.69000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 130,164
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.30000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SLV10M4X6.1

DigiKey Part Number
1189-16SLV10M4X6.1TR-ND - Tape & Reel (TR)
1189-16SLV10M4X6.1CT-ND - Cut Tape (CT)
1189-16SLV10M4X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SLV10M4X6.1
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SLV10M4X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
27 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes