50SEV150M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 596
Unit Price: $4.03000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $10.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49909
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 612
Unit Price: $1.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.53957
Datasheet
Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SEV150M10X10.5

DigiKey Part Number
1189-50SEV150M10X10.5CT-ND - Cut Tape (CT)
1189-50SEV150M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SEV150M10X10.5
Description
CAP ALUM 150UF 20% 50V SMD
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50SEV150M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.