10USC10000MEFC20X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35USC12000MEFC22X50

DigiKey Part Number
35USC12000MEFC22X50-ND
Manufacturer
Manufacturer Product Number
35USC12000MEFC22X50
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35USC12000MEFC22X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.51 A @ 120 Hz
Ripple Current @ High Frequency
5.187 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
200$11.63030$2,326.06
Manufacturers Standard Package
Unit Price without GST:$11.63030
Unit Price with GST:$13.37485