
50TRV1000M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-3574-2-ND - Tape & Reel (TR) 1189-3574-1-ND - Cut Tape (CT) 1189-3574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV1000M16X21.5 |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV1000M16X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 960 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $3.93300 | $39.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $3.12040 | $234.03 |
| 150 | $2.88280 | $432.42 |
| 225 | $2.76289 | $621.65 |
| 375 | $2.62928 | $985.98 |
| 525 | $2.55069 | $1,339.11 |
| 750 | $2.47475 | $1,856.06 |
| 900 | $2.43868 | $2,194.81 |
| 1,800 | $2.31650 | $4,169.70 |
| 1,875 | $2.30998 | $4,331.21 |
| Unit Price without GST: | $5.85000 |
|---|---|
| Unit Price with GST: | $6.72750 |

