6.3MS7220M6.3X7 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.06258
Datasheet
MS7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3MS7220M6.3X7

DigiKey Part Number
6.3MS7220M6.3X7-ND
Manufacturer
Manufacturer Product Number
6.3MS7220M6.3X7
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3MS7220M6.3X7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
133 mA @ 120 Hz
Ripple Current @ High Frequency
159.6 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes