
6.3YXG2700MEFCT810X28 | |
---|---|
DigiKey Part Number | 6.3YXG2700MEFCT810X28-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXG2700MEFCT810X28 |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG2700MEFCT810X28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.337 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.91 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.56167 | $561.67 |
Unit Price without GST: | $0.56167 |
---|---|
Unit Price with GST: | $0.64592 |