
6.3YXS18000MEFC18X35.5 | |
---|---|
DigiKey Part Number | 1189-6.3YXS18000MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS18000MEFC18X35.5 |
Description | CAP ALUM 18000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.996 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.28 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.78400 | $37.84 |
50 | $3.00240 | $150.12 |
200 | $2.55125 | $510.25 |
600 | $2.29520 | $1,377.12 |
1,000 | $2.19948 | $2,199.48 |
2,600 | $2.05208 | $5,335.41 |
5,000 | $1.97094 | $9,854.70 |
Unit Price without GST: | $5.67000 |
---|---|
Unit Price with GST: | $6.52050 |