
CPG-29-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-29-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-29-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-29-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-29-SMT-TR |
Description | 100 GF INITIAL OPERATING FORCE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-29-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.146" (3.72mm) | |
Minimum Working Height | 0.132" (3.35mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | 100gf | |
Operating Force - Mid Compression | 110gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $1.09900 | $10.99 |
| 25 | $1.03080 | $25.77 |
| 50 | $0.98100 | $49.05 |
| 100 | $0.93420 | $93.42 |
| 250 | $0.87552 | $218.88 |
| 500 | $0.83370 | $416.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79387 | $793.87 |
| 2,000 | $0.75598 | $1,511.96 |
| 3,000 | $0.73466 | $2,203.98 |
| 5,000 | $0.70866 | $3,543.30 |
| 7,000 | $0.69204 | $4,844.28 |
| 10,000 | $0.67485 | $6,748.50 |
| 25,000 | $0.63264 | $15,816.00 |
| Unit Price without GST: | $1.29000 |
|---|---|
| Unit Price with GST: | $1.48350 |

