
CPG-45-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-45-TH-TR-ND - Tape & Reel (TR) 2223-CPG-45-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-45-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-45-TH-TR |
Description | 50 GF INITIAL OPERATING FORCE, 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-45-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.157" (3.99mm) | |
Recommended Working Height | 0.122" (3.09mm) | |
Minimum Working Height | 0.112" (2.85mm) | |
Pad Layout Dimension | Circular - 0.059" (1.50mm) (TH) | |
Operating Force - Initial | 40gf | |
Operating Force - Mid Compression | 50gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 15000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.15000 | $11.50 |
| 25 | $1.07760 | $26.94 |
| 50 | $1.02620 | $51.31 |
| 100 | $0.97730 | $97.73 |
| 250 | $0.91592 | $228.98 |
| 500 | $0.87216 | $436.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83052 | $830.52 |
| 2,000 | $0.79087 | $1,581.74 |
| 3,000 | $0.76857 | $2,305.71 |
| 5,000 | $0.74137 | $3,706.85 |
| 7,000 | $0.72398 | $5,067.86 |
| 10,000 | $0.70600 | $7,060.00 |
| 25,000 | $0.66185 | $16,546.25 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.56400 |










