LFE2-50E-5F484I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lattice Semiconductor Corporation
In Stock: 180
Unit Price: $348.20000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: $252.68717
Datasheet
484 FPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE2-50E-5F484I

DigiKey Part Number
LFE2-50E-5F484I-ND
Manufacturer
Manufacturer Product Number
LFE2-50E-5F484I
Description
IC FPGA 339 I/O 484FBGA
Customer Reference
Detailed Description
ECP2 Field Programmable Gate Array (FPGA) IC 339 396288 48000 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE2-50E-5F484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6000
Number of Logic Elements/Cells
48000
Total RAM Bits
396288
Number of I/O
339
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes