
CIH05T18NJNC | |
---|---|
DigiKey Part Number | 1276-6275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIH05T18NJNC |
Description | FIXED IND 18NH 250MA 650MOHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 250 mA 650mOhm Max 0402 (1005 Metric) |
EDA/CAD Models | CIH05T18NJNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 18 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |