CL21B103KAANFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 76,471
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 663,653
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 76,817
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01420
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 120,625
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 27,246
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01063
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 56,908
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 72,569
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.34116
Datasheet

Direct


KEMET
In Stock: 79,512
Unit Price: $0.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 15,000
Unit Price: $0.37000
Datasheet

Direct


KYOCERA AVX
In Stock: 16,401
Unit Price: $0.26000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KAANFNC

DigiKey Part Number
1276-2433-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B103KAANFNC
Description
CAP CER 10000PF 25V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KAANFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.