CL31B225MPENNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.59185
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,453,601
Unit Price: $1.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,302
Unit Price: $0.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,410
Unit Price: $1.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 312
Unit Price: $1.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80584
Datasheet

Upgrade


KEMET
In Stock: 56,967
Unit Price: $0.74000
Datasheet

Upgrade


KEMET
In Stock: 9,580
Unit Price: $1.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.20047
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.55000
Datasheet

Upgrade


Murata Electronics
In Stock: 28,671
Unit Price: $0.55000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.09992
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225MPENNNE

DigiKey Part Number
1276-3144-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B225MPENNNE
Description
CAP CER 2.2UF 10V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225MPENNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.