


STR-A6069HD | |
|---|---|
DigiKey Part Number | STR-A6069HD-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6069HD |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 15.3 V | |
Voltage - Supply (Vcc/Vdd) | 8.1V ~ 32V | |
Duty Cycle | 83% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.30672 | $5,766.80 |
| Unit Price without GST: | $2.30672 |
|---|---|
| Unit Price with GST: | $2.65273 |


