



9G0912S201 | |
---|---|
DigiKey Part Number | 1688-1447-ND |
Manufacturer | |
Manufacturer Product Number | 9G0912S201 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 70.6 CFM (1.98m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0912S201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 0.309 in H2O (77.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 4.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.05000 | $54.05 |
10 | $44.18400 | $441.84 |
32 | $39.51750 | $1,264.56 |
64 | $37.86625 | $2,423.44 |
Unit Price without GST: | $54.05000 |
---|---|
Unit Price with GST: | $62.15750 |