
HL3IMA24C | |
|---|---|
DigiKey Part Number | 4008-HL3IMA24C-ND |
Manufacturer | |
Manufacturer Product Number | HL3IMA24C |
Description | SPD TYPE 2 150V MCOV 3 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150V MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 150V | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Free Hanging | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34,912.92000 | $34,912.92 |
| Unit Price without GST: | $34,912.92000 |
|---|---|
| Unit Price with GST: | $40,149.85800 |

