OMF 250 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0014.24

DigiKey Part Number
486-3403.0014.24TR-ND - Tape & Reel (TR)
486-3403.0014.24CT-ND - Cut Tape (CT)
486-3403.0014.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0014.24
Description
FUSE BRD MNT 630MA 250VAC/VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
630 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3403.0014.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.07
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.96000$3.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.49694$5,987.76
Unit Price without GST:$3.96000
Unit Price with GST:$4.55400