IPSU-M12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPSU-GP100-6M12

DigiKey Part Number
725-1667-ND
Manufacturer
Manufacturer Product Number
IPSU-GP100-6M12
Description
PRESSURE SENSOR 0-100PSIG 1/4"NP
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IPSU-GP100-6M12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0 V ~ 5 V
Accuracy
±0.25%
Voltage - Supply
9V ~ 32V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder, Threaded - M12
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.