
SC32S-9PF20PPM | |
|---|---|
DigiKey Part Number | 728-SC32S-9PF20PPMTR-ND - Tape & Reel (TR) 728-SC32S-9PF20PPMCT-ND - Cut Tape (CT) 728-SC32S-9PF20PPMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC32S-9PF20PPM |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.99700 | $9.97 |
| 25 | $0.94440 | $23.61 |
| 50 | $0.90520 | $45.26 |
| 100 | $0.86760 | $86.76 |
| 250 | $0.82052 | $205.13 |
| 500 | $0.78656 | $393.28 |
| 1,000 | $0.75401 | $754.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77570 | $2,327.10 |
| 6,000 | $0.74365 | $4,461.90 |
| 9,000 | $0.72552 | $6,529.68 |
| 15,000 | $0.70333 | $10,549.95 |
| 21,000 | $0.68908 | $14,470.68 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.31100 |

