
SI4766-A50-AM | |
|---|---|
DigiKey Part Number | SI4766-A50-AM-ND |
Manufacturer | |
Manufacturer Product Number | SI4766-A50-AM |
Description | RF RECEIVER 64MHZ-108MHZ 40QFN |
Customer Reference | |
Detailed Description | - RF Receiver 64MHz ~ 108MHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | 130mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

