
110049875 | |
---|---|
DigiKey Part Number | SDL1800-ND |
Manufacturer | |
Manufacturer Product Number | 110049875 |
Description | SOLDERING IRON CORDLESS 30-125W |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) 30W ~ 125W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | Up to 2400°F (1316°C) | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 30W ~ 125W | |
Features | Electric Ignition | |
Voltage - Input | - | |
Includes | Butane Cartridge, Case, Protective Cap, Spare Orifice, Sponge | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |