
IIS2DHTR | |
|---|---|
DigiKey Part Number | 497-15700-2-ND - Tape & Reel (TR) 497-15700-1-ND - Cut Tape (CT) 497-15700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS2DHTR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1Hz ~ 5.3kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IIS2DHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 255 (±2g) ~ 21 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1Hz ~ 5.3kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.88000 | $6.88 |
| 5 | $6.15000 | $30.75 |
| 10 | $5.88200 | $58.82 |
| 25 | $5.56160 | $139.04 |
| 50 | $5.34200 | $267.10 |
| 100 | $5.14080 | $514.08 |
| 500 | $4.73624 | $2,368.12 |
| 1,000 | $4.65481 | $4,654.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $4.20412 | $33,632.96 |
| Unit Price without GST: | $6.88000 |
|---|---|
| Unit Price with GST: | $7.91200 |












