
TS372ID | |
---|---|
DigiKey Part Number | TS372ID-ND |
Manufacturer | |
Manufacturer Product Number | TS372ID |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS372ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 375µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |