PowerSO-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN330SPTR-E

DigiKey Part Number
497-6627-2-ND - Tape & Reel (TR)
497-6627-1-ND - Cut Tape (CT)
497-6627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN330SPTR-E
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
VN330SPTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
200mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.59000$12.59
10$9.69900$96.99
25$8.97600$224.40
100$8.18090$818.09
250$7.80184$1,950.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$7.52022$4,512.13
1,200$7.34153$8,809.84
1,800$7.25208$13,053.74
Manufacturers Standard Package
Unit Price without GST:$12.59000
Unit Price with GST:$14.47850