
CDRH8D43HPNP-220NC | |
---|---|
DigiKey Part Number | 308-2144-2-ND - Tape & Reel (TR) 308-2144-1-ND - Cut Tape (CT) 308-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D43HPNP-220NC |
Description | FIXED IND 22UH 1.5A 125 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.5 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.43000 | $14.30 |
100 | $1.17510 | $117.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.99430 | $497.15 |
1,000 | $0.93755 | $937.55 |
1,500 | $0.90592 | $1,358.88 |
2,500 | $0.86760 | $2,169.00 |
3,500 | $0.84328 | $2,951.48 |
5,000 | $0.81826 | $4,091.30 |
12,500 | $0.80978 | $10,122.25 |
Unit Price without GST: | $1.73000 |
---|---|
Unit Price with GST: | $1.98950 |