
CD75T125NP-471KC | |
|---|---|
DigiKey Part Number | 308-CD75T125NP-471KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD75T125NP-471KC |
Description | FIXED IND 470UH 600MA 1.96OHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 600 mA 1.96Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.96Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.32458 | $662.29 |
| Unit Price without GST: | $1.32458 |
|---|---|
| Unit Price with GST: | $1.52327 |

