cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDEIR8D38FNP-120NC

DigiKey Part Number
CDEIR8D38FNP-120NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDEIR8D38FNP-120NC
Description
FIXED IND 12UH 2.5A 66.7MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 2.5 A 66.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
12 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
66.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.87483$1,874.83
Manufacturers Standard Package
Unit Price without GST:$1.87483
Unit Price with GST:$2.15605