CDRH3D16NP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D16NP-1R5NC

DigiKey Part Number
308-1988-2-ND - Tape & Reel (TR)
308-1988-1-ND - Cut Tape (CT)
308-1988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D16NP-1R5NC
Description
FIXED IND 1.5UH 1.55A 52MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 1.55 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.47200$14.72
100$1.21120$121.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.96628$966.28
2,000$0.91123$1,822.46
3,000$0.88051$2,641.53
5,000$0.84334$4,216.70
7,000$0.83738$5,861.66
Manufacturers Standard Package
Unit Price without GST:$1.79000
Unit Price with GST:$2.05850