
CDRH3D16NP-1R5NC | |
|---|---|
DigiKey Part Number | 308-1988-2-ND - Tape & Reel (TR) 308-1988-1-ND - Cut Tape (CT) 308-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D16NP-1R5NC |
Description | FIXED IND 1.5UH 1.55A 52MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.55 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.47200 | $14.72 |
| 100 | $1.21120 | $121.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96628 | $966.28 |
| 2,000 | $0.91123 | $1,822.46 |
| 3,000 | $0.88051 | $2,641.53 |
| 5,000 | $0.84334 | $4,216.70 |
| 7,000 | $0.83738 | $5,861.66 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $2.05850 |

