
CDRH4D28NP-2R2NC | |
---|---|
DigiKey Part Number | 308-2305-2-ND - Tape & Reel (TR) 308-2305-1-ND - Cut Tape (CT) 308-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D28NP-2R2NC |
Description | FIXED IND 2.2UH 2.04A 31.3 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.04 A 31.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.09100 | $10.91 |
100 | $0.89770 | $89.77 |
1,000 | $0.73839 | $738.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.60043 | $1,200.86 |
Unit Price without GST: | $1.33000 |
---|---|
Unit Price with GST: | $1.52950 |