
CDRH62BNP-100MC-B | |
---|---|
DigiKey Part Number | 308-1483-2-ND - Tape & Reel (TR) 308-1483-1-ND - Cut Tape (CT) 308-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH62BNP-100MC-B |
Description | FIXED IND 10UH 1.1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.1 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.83200 | $8.32 |
100 | $0.68430 | $68.43 |
1,000 | $0.56272 | $562.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.51470 | $1,029.40 |
4,000 | $0.48537 | $1,941.48 |
6,000 | $0.46901 | $2,814.06 |
10,000 | $0.44920 | $4,492.00 |
14,000 | $0.44400 | $6,216.00 |
Unit Price without GST: | $1.01000 |
---|---|
Unit Price with GST: | $1.16150 |