
RZW222M1HBK-1836S | |
---|---|
DigiKey Part Number | 4403-RZW222M1HBK-1836S-ND |
Manufacturer | |
Manufacturer Product Number | RZW222M1HBK-1836S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.68 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.52400 | $35.24 |
50 | $2.90040 | $145.02 |
100 | $2.70780 | $270.78 |
500 | $2.38178 | $1,190.89 |
1,000 | $2.28084 | $2,280.84 |
2,500 | $2.17423 | $5,435.57 |
5,000 | $2.10992 | $10,549.60 |
Unit Price without GST: | $5.10000 |
---|---|
Unit Price with GST: | $5.86500 |