
1N4937GH | |
---|---|
DigiKey Part Number | 1801-1N4937GHTR-ND - Tape & Reel (TR) 1801-1N4937GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4937GH |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4937GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.32400 | $3.24 |
100 | $0.20230 | $20.23 |
500 | $0.14908 | $74.54 |
1,000 | $0.13185 | $131.85 |
2,000 | $0.11729 | $234.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10150 | $507.50 |
10,000 | $0.09173 | $917.30 |
15,000 | $0.08674 | $1,301.10 |
25,000 | $0.08114 | $2,028.50 |
35,000 | $0.07782 | $2,723.70 |
50,000 | $0.07459 | $3,729.50 |
125,000 | $0.06750 | $8,437.50 |
250,000 | $0.06441 | $16,102.50 |
Unit Price without GST: | $0.53000 |
---|---|
Unit Price with GST: | $0.60950 |