PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMA180Z R3G

DigiKey Part Number
1PGSMA180ZR3GTR-ND - Tape & Reel (TR)
1PGSMA180ZR3GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1PGSMA180Z R3G
Description
DIODE ZENER 180V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 180 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 136.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.62400$6.24
100$0.42350$42.35
Unit Price without GST:$0.94000
Unit Price with GST:$1.08100