
1SMA4763H | |
---|---|
DigiKey Part Number | 1801-1SMA4763HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4763H |
Description | DIODE ZENER 91V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4763H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 69.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.13967 | $1,047.52 |
15,000 | $0.12761 | $1,914.15 |
22,500 | $0.12146 | $2,732.85 |
37,500 | $0.11455 | $4,295.62 |
52,500 | $0.11046 | $5,799.15 |
75,000 | $0.10648 | $7,986.00 |
Unit Price without GST: | $0.13967 |
---|---|
Unit Price with GST: | $0.16062 |