
BA158G | |
---|---|
DigiKey Part Number | 1801-BA158GTR-ND - Tape & Reel (TR) 1801-BA158GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA158G |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA158G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.31300 | $3.13 |
100 | $0.19490 | $19.49 |
500 | $0.14340 | $71.70 |
1,000 | $0.12675 | $126.75 |
2,000 | $0.11270 | $225.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09744 | $487.20 |
10,000 | $0.08799 | $879.90 |
15,000 | $0.08318 | $1,247.70 |
25,000 | $0.07776 | $1,944.00 |
35,000 | $0.07455 | $2,609.25 |
50,000 | $0.07143 | $3,571.50 |
125,000 | $0.06458 | $8,072.50 |
250,000 | $0.06119 | $15,297.50 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |