
BZT52B9V1-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B9V1-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B9V1-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B9V1-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1-G RHG |
Description | DIODE ZENER 9.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B9V1-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25800 | $2.58 |
| 100 | $0.16050 | $16.05 |
| 500 | $0.11746 | $58.73 |
| 1,000 | $0.10352 | $103.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08574 | $257.22 |
| 6,000 | $0.07676 | $460.56 |
| 9,000 | $0.07218 | $649.62 |
| 15,000 | $0.06702 | $1,005.30 |
| 21,000 | $0.06397 | $1,343.37 |
| 30,000 | $0.06100 | $1,830.00 |
| 75,000 | $0.05447 | $4,085.25 |
| 150,000 | $0.05044 | $7,566.00 |
| 300,000 | $0.04705 | $14,115.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

