
P4KE110A | |
|---|---|
DigiKey Part Number | 1801-P4KE110ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE110A |
Description | TVS DIODE 94VWM 152VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12657 | $632.85 |
| 10,000 | $0.11614 | $1,161.40 |
| 15,000 | $0.11078 | $1,661.70 |
| 25,000 | $0.10473 | $2,618.25 |
| 35,000 | $0.10113 | $3,539.55 |
| 50,000 | $0.09762 | $4,881.00 |
| 125,000 | $0.09662 | $12,077.50 |
| Unit Price without GST: | $0.12657 |
|---|---|
| Unit Price with GST: | $0.14556 |







