RS1MHR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7,173
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14
Unit Price: $0.88000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.10267
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14,779
Unit Price: $0.61000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.14499
Datasheet

Similar


Comchip Technology
In Stock: 27,545
Unit Price: $0.55000
Datasheet

Similar


Comchip Technology
In Stock: 11,114
Unit Price: $0.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18,422
Unit Price: $0.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 399,895
Unit Price: $0.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 57,002
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 29,936
Unit Price: $0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 330,938
Unit Price: $0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 685,394
Unit Price: $0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 233,600
Unit Price: $0.33000
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1MHR3G

DigiKey Part Number
RS1MHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1MHR3G
Description
DIODE STANDARD 1000V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
EDA/CAD Models
RS1MHR3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types