
RS1M-T | |
---|---|
DigiKey Part Number | 1801-RS1M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1M-T |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.10267 | $770.02 |
15,000 | $0.09329 | $1,399.35 |
22,500 | $0.08851 | $1,991.48 |
37,500 | $0.08314 | $3,117.75 |
52,500 | $0.07996 | $4,197.90 |
75,000 | $0.07686 | $5,764.50 |
187,500 | $0.07040 | $13,200.00 |
Unit Price without GST: | $0.10267 |
---|---|
Unit Price with GST: | $0.11807 |