
SF66GH | |
---|---|
DigiKey Part Number | 1801-SF66GHTR-ND - Tape & Reel (TR) 1801-SF66GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF66GH |
Description | DIODE STANDARD 400V 6A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF66GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.23700 | $12.37 |
100 | $0.80960 | $80.96 |
500 | $0.62580 | $312.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $0.54960 | $687.00 |
2,500 | $0.50247 | $1,256.17 |
3,750 | $0.47845 | $1,794.19 |
6,250 | $0.45146 | $2,821.62 |
8,750 | $0.43547 | $3,810.36 |
12,500 | $0.41994 | $5,249.25 |
31,250 | $0.40811 | $12,753.44 |
Unit Price without GST: | $1.97000 |
---|---|
Unit Price with GST: | $2.26550 |