BK2125LM152-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2125LM152-T

DigiKey Part Number
587-1917-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK2125LM152-T
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK2125LM152-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes