MG2029-152Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 8,484
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 19,196
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6,453
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: $0.60733
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,907
Unit Price: $0.18000
Datasheet
0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG2029-152Y

DigiKey Part Number
MG2029-152Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MG2029-152Y
Description
FERRITE BEAD 1.5 KOHM 0805 4LN
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 100mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
MG2029-152Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
550mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.