MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2012T100KRV

DigiKey Part Number
587-3675-2-ND - Tape & Reel (TR)
587-3675-1-ND - Cut Tape (CT)
587-3675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2012T100KRV
Description
FIXED IND 10UH 300MA 650MOHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2012T100KRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,243
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.30200$3.02
100$0.24880$24.88
1,000$0.20456$204.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18634$559.02
6,000$0.17571$1,054.26
9,000$0.16977$1,527.93
15,000$0.16259$2,438.85
21,000$0.15803$3,318.63
30,000$0.15334$4,600.20
75,000$0.14424$10,818.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550